
Manufacturer Part #
RMCF0603JT300K
RMCF Series 0805 0.1 W 300 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Stackpole Electronics RMCF0603JT300K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF0603JT300K - Technical Attributes
Attributes Table
Resistance: | 300kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.0017
25,000
$0.0016
125,000
$0.0015
250,000
$0.0014
750,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount