Manufacturer Part #
RMCF0805FG4K02
0805 4.02K ohms 1% thick film surface mount chip resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Stackpole Electronics RMCF0805FG4K02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF0805FG4K02 - Technical Attributes
Attributes Table
| Resistance: | 4.02kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 2A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.25mm x H 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0027
40,000
$0.0026
100,000
$0.0025
250,000
$0.0025
400,000+
$0.0024
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount