text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT5K10

RMCF Series 0805 0.125 W 5.1 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0805FT5K10 - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
545,000
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$62.50
USD
Quantity
Unit Price
5,000
$0.0026
20,000
$0.0025
75,000
$0.0024
200,000
$0.0024
500,000+
$0.0022
Product Variant Information section