text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010FT1R00

RMCF Series 2010 1 Ω ±1% 0.75 W ±400 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Stackpole Electronics RMCF2010FT1R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$136.00
USD
Quantity
Unit Price
4,000
$0.034
8,000
$0.0335
16,000
$0.0329
20,000
$0.0328
60,000+
$0.0317
Product Variant Information section