text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JTR220

RMCF Series 2512 1 W 0.22 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512JTR220 - Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$328.80
USD
Quantity
Unit Price
4,000
$0.0822
8,000
$0.0808
12,000
$0.08
16,000
$0.0794
20,000+
$0.0777
Product Variant Information section