Manufacturer Part #
RN55C1000FB14
RN55 Series Ø 2.29 x 6.1 mm 100 Ohm ±1 % 0.125 W ±50 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Vishay RN55C1000FB14 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -65°C to +175°C |
| Dimension: | L 6.1mm x D 2.29mm |
| Height - Max: | 2.49mm |
| Dielectric Withstanding Voltage: | 450V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,700
USA:
4,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.143
500
$0.14
2,000
$0.137
4,000
$0.135
10,000+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole