Manufacturer Part #
RN55D6041FB14
Metal Film Resistors - Through Hole 1/8watt 6.04Kohms 1% 100ppm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RN55D6041FB14 - Technical Attributes
Attributes Table
| Resistance: | 6.04kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 6.1mm x D 2.29mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$3.16
200
$3.13
300
$3.11
400
$3.10
500+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole