Manufacturer Part #
RNC60H1332BSB14
RNC60 Series 13.3 kΩ ±0.1 % 0.25 W ±50 ppm/°C Military Grade Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RNC60H1332BSB14 - Technical Attributes
Attributes Table
| Resistance: | 13.3kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 7.11mm x D 2.46mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.17
300
$1.16
400
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole