Manufacturer Part #
RNC60H2102DSB14
RNC Series 21 kOhm 0.25 W ±0.5% ±50 ppm/°C Axial Military Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RNC60H2102DSB14 - Technical Attributes
Attributes Table
| Dimension: | L 7.11mm x D 2.46mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$0.935
300
$0.91
400
$0.905
1,000
$0.885
1,500+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk