Manufacturer Part #
RNCP1206FTD10K0
RNCP Series 10 kOhm ±1 % 0.5 W Thin Film Surface Mount Fixed Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNCP1206FTD10K0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RNCP1206FTD10K0 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0087
15,000
$0.0084
25,000
$0.0083
100,000
$0.008
150,000+
$0.0078
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel