Manufacturer Part #
RNF12DTC210R
RNF Series 0.5 W 210 Ohm ±0.5 % ±50 ppm/°C General Purpose Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNF12DTC210R - Product Specification
Stackpole Electronics RNF12DTC210R - Technical Attributes
Attributes Table
| Resistance: | 210Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 8.75mm x D 2.75mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.0676
5,000
$0.0664
7,500
$0.0657
12,500
$0.0649
25,000+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole