text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12FTD2M74

RNF Series 0.5 W 2.74 MOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12FTD2M74 - Technical Attributes
Attributes Table
Resistance: 2.74MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$76.75
USD
Quantity
Unit Price
2,500
$0.0307
7,500
$0.0299
12,500
$0.0296
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section