text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14BTD4K32

RNF Series Ø2.35x6.35mm 4.32 kOhm ±0.1 % 0.25 W ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF14BTD4K32 - Technical Attributes
Attributes Table
Resistance: 4.32kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.35mm x D  2.35mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$349.00
USD
Quantity
Unit Price
5,000
$0.0698
10,000
$0.0686
15,000
$0.068
20,000
$0.0675
25,000+
$0.066
Product Variant Information section