text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816Q-59R0-D-75R

RR Series 0603 59 Ω 0.063 W ±0.5% ±50 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RR0816Q-59R0-D-75R - Technical Attributes
Attributes Table
Resistance: 59mΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.50
USD
Quantity
Unit Price
5,000
$0.0131
10,000
$0.0129
15,000
$0.0128
25,000
$0.0126
50,000
$0.0123
75,000
$0.0126
125,000+
$0.0123
Product Variant Information section