text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1WSJR-52-1R

RSF Series 1 W 1 Ohm ±5% ±300 ppm/°C Ø4.5x11.5mm Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF1WSJR-52-1R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$102.50
USD
Quantity
Unit Price
2,500
$0.0205
7,500
$0.02
12,500
$0.0197
50,000
$0.0191
75,000+
$0.0187
Product Variant Information section