text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2WSJR-52-180R

RSF Series 180 Ω ±5% 2 W ±300 ppm/°C Flame Proof Metal Oxide Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF2WSJR-52-180R - Technical Attributes
Attributes Table
Resistance: 180Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11.5mm x D  4.5mm
Height - Max: 5mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$166.80
USD
Quantity
Unit Price
2,000
$0.0283
4,000
$0.0278
8,000
$0.0274
10,000
$0.0272
30,000+
$0.0263
Product Variant Information section