text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF1JT4R30

Res Metal Oxide 4.3 Ohm 5%35 1W ±200ppm/°C Conformal AXL Thru-Hole T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF1JT4R30 - Technical Attributes
Attributes Table
Resistance: 4.3Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  9mm x D  3.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$194.50
USD
Quantity
Unit Price
5,000
$0.0389
10,000
$0.0382
15,000
$0.0379
20,000
$0.0376
25,000+
$0.0368
Product Variant Information section