Manufacturer Part #
RT0402BRD07178RL
RT Series 0402 0.063 W 178 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0402BRD07178RL - Technical Attributes
Attributes Table
| Resistance: | 178Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0345
20,000
$0.034
30,000
$0.0336
40,000
$0.0334
50,000+
$0.0327
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount