Manufacturer Part #
RT0805FRE07470RL
RT Series 0805 0.125 W 470 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
YAGEO RT0805FRE07470RL - Technical Attributes
Attributes Table
| Resistance: | 470Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0058
20,000
$0.0056
50,000
$0.0055
125,000
$0.0054
200,000+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel