Manufacturer Part #
RT1206BRE0752K3L
RT Series 1206 0.25 W 52.3 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT1206BRE0752K3L - Technical Attributes
Attributes Table
| Resistance: | 52.3kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±50ppm/°C |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0706
10,000
$0.0695
15,000
$0.0688
20,000
$0.0683
25,000+
$0.0668
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel