text.skipToContent text.skipToNavigation

Manufacturer Part #

RU3216FR082CS

RU Series 1206 0.082 Ω ±1% ±150 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RU3216FR082CS - Technical Attributes
Attributes Table
Resistance: 0.082Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300,000.00
USD
Quantity
Unit Price
5,000
$0.154
10,000+
$0.15
Product Variant Information section