text.skipToContent text.skipToNavigation

Manufacturer Part #

RV0805FR-071M62L

RV Series 0805 0.125 W 1.62 MOhms 1% ±200 ppm/°C SMT High Voltage Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.62MΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$745.00
USD
Quantity
Web Price
5,000
$0.0461
10,000
$0.0304
15,000+
$0.0298
Product Variant Information section