text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80SR200FRB12

RWR Series 0.2 Ohm 2 W ±1 % ±650 ppm/°C Axial Military Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR80SR200FRB12 - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±650ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  10.31mm x D  2.39mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$294.00
USD
Quantity
Unit Price
100
$2.94
200
$2.91
300
$2.89
400
$2.88
500+
$2.84
Product Variant Information section