text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR81S1001FRB12

RWR Series Ø2.16x6.35mm 1 W 1 kOhm ±1% ±20ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR81S1001FRB12 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  6.35mm x D  2.16mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
67
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.50
USD
Quantity
Unit Price
10
$3.35
25
$3.31
75
$3.26
150
$3.23
400+
$3.15
Product Variant Information section