text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR81S68R1FRB12

RWR Series Ø 2.16 x 6.35 mm 68.1 Ohm ±1 % 1 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR81S68R1FRB12 - Technical Attributes
Attributes Table
Resistance: 68.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 8.2V
Operating Temp Range: -55°C to +250°C
Dimension: L  6.35mm x D  2.16mm
Height - Max: 2.6mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$309.00
USD
Quantity
Unit Price
100
$3.09
200
$3.06
300
$3.04
400
$3.03
500+
$2.99
Product Variant Information section