text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040C2672FB000

SMM0204 Series 0.25 W 26.7 kOhm ±1 % ±50 ppm/K Thin Film Mini-MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMM02040C2672FB000 - Technical Attributes
Attributes Table
Resistance: 26.7kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$248.00
USD
Quantity
Unit Price
10,000
$0.0248
20,000
$0.0244
30,000
$0.0242
40,000
$0.0241
50,000+
$0.0236
Product Variant Information section