text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-5R1

SQP Series 5 W 5.1 Ohm ±5% ±300 ppm/°C 22x9.5x9mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQP500JB-5R1 - Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22mm x W  9.5mm x H  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5400
Multiple Of:
900
Total
$599.40
USD
Quantity
Unit Price
900
$0.116
1,800
$0.114
2,700
$0.113
4,500+
$0.111
Product Variant Information section