Manufacturer Part #
TNPW040235K7BEED
0402 35.7K ohms 0.1% 25ppm thin film resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2217 | ||||||||||
Product Specification Section
Vishay TNPW040235K7BEED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW040235K7BEED - Technical Attributes
Attributes Table
| Resistance: | 35.7kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,788
USA:
4,788
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Surface Mount