text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0402825RBEED

THIN FILM RES 0402 825 OHMS 0.1 %

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Vishay TNPW0402825RBEED - Technical Attributes
Attributes Table
Resistance: 825Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
10,000
$0.0305
20,000
$0.03
30,000
$0.0298
40,000
$0.0296
50,000+
$0.029
Product Variant Information section