text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0603120KFEEA

TNPW Series 0603 0.1 W 120 kOhm ±1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0603120KFEEA - Technical Attributes
Attributes Table
Resistance: 120kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$120.50
USD
Quantity
Unit Price
5,000
$0.0241
10,000
$0.0238
20,000
$0.0234
25,000
$0.0233
75,000+
$0.0225
Product Variant Information section