text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060316K0DEEA

TNPW Series 0603 0.125 W 16 kOhm ±0.5 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW060316K0DEEA - Technical Attributes
Attributes Table
Resistance: 16kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$198.50
USD
Quantity
Unit Price
5,000
$0.0397
10,000
$0.039
15,000
$0.0387
20,000
$0.0384
25,000+
$0.0375
Product Variant Information section