Manufacturer Part #
TNPW060321K0BEEA
TNPW Series 0603 0.125 W 21 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
Vishay TNPW060321K0BEEA - Product Specification
Vishay TNPW060321K0BEEA - Technical Attributes
Attributes Table
| Rated Power: | 0.125W |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0277
10,000
$0.0273
20,000
$0.0268
25,000
$0.0267
75,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel