Manufacturer Part #
TNPW06039K53BEEA
TNPW Series 0603 0.125 W 9.53 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | 1843 | ||||||||||
Product Specification Section
Vishay TNPW06039K53BEEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW06039K53BEEA - Technical Attributes
Attributes Table
| Resistance: | 9.53kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.345
20
$0.27
100
$0.23
500
$0.19
2,500+
$0.15
Product Variant Information section