text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120620K0FEEA

TNPW Series 1206 0.4 W 20 kOhm ±1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1902
Product Specification Section
Vishay TNPW120620K0FEEA - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,424
USA:
2,424
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.53
USD
Quantity
Unit Price
1
$0.53
20
$0.44
100
$0.39
500
$0.345
2,500+
$0.30