Manufacturer Part #
TNPW1206499RBEEN
TNPW Series 1206 0.4 W 499 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Vishay TNPW1206499RBEEN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW1206499RBEEN - Technical Attributes
Attributes Table
| Resistance: | 499Ω |
| Rated Power: | 0.4W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.165
2,000
$0.162
3,000
$0.161
5,000
$0.16
10,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount