Manufacturer Part #
TNPW12064K99BEEA
TNPW Series 1206 0.4 W 4.99 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1826 | ||||||||||
Product Specification Section
Vishay TNPW12064K99BEEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW12064K99BEEA - Technical Attributes
Attributes Table
| Resistance: | 4.99kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,503
USA:
11,503
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.50
20
$0.415
100
$0.365
500
$0.32
2,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount