text.skipToContent text.skipToNavigation

Manufacturer Part #

URG1608L-332-L-T05

URG Series 0603 0.063 W 3.3 kOhm ±0.01 % ±2 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu URG1608L-332-L-T05 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.063W
Tolerance (%): ±0.01%
Temp Coefficient: ±2ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications

Susumu’s new URG series of thin-film chip resistors offers an improvement in reliability as well as in the linearity of its Temperature Coefficient of Resistance (TCR) compared to the high standard set by the existing RG series.

APPLICATIONS
• Precision industrial instruments
• Test and measurement instruments
• Automotive electronics
• Laboratory-grade scales

FEATURES
• ±0.02% maximum drift for load life (2,000 hours at 70°C)
• ±0.05% humidity bias drift
• ±0.02% temperature cycle drift
• ±0.02% high-temperature exposure drift
• Stable when exposed to atmospheric sulfur
• EIA standard package sizes: 0603, 0805 and 1206

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
500+
$5.04
Product Variant Information section