text.skipToContent text.skipToNavigation

Manufacturer Part #

WR08X681 JQL

Res, 680R, 5%, 0.125W, 0805, Thick Film, Resistor Case Style0805 2012 Metric,

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation WR08X681 JQL - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
5000
Total
$24.00
USD
Quantity
Unit Price
15,000
$0.0016
50,000
$0.0015
125,000
$0.0015
250,000
$0.0015
625,000+
$0.0014
Product Variant Information section