text.skipToContent text.skipToNavigation

Manufacturer Part #

WSHP28184L000FEA

WSHP2818 Series 4 mOhm ±1% 10 W ±200 ppm/°C SMT Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4mΩ
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -65°C to +175°C
Case Size: 2818 (7146 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$6,230.00
USD
Quantity
Web Price
3,500+
$1.78
Product Variant Information section