Manufacturer Part #
WSL1206R0120FEA18
WSL Series 1206 0.5 W 0.012 Ohm ±1% ±75 ppm/°C Metal Power Strip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Vishay WSL1206R0120FEA18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL1206R0120FEA18 - Technical Attributes
Attributes Table
| Resistance: | 12mΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount