text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0500FEA18

WSL-HP Series 1206 0.25 W 0.05 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2013
Product Specification Section
Vishay WSL1206R0500FEA18 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.99
USD
Quantity
Unit Price
1
$0.985
15
$0.885
100
$0.815
400
$0.76
2,000+
$0.70