Manufacturer Part #
WSL25121L000FEA18
WSL-HP Series 2512 2 W 0.001 Ohm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Vishay WSL25121L000FEA18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL25121L000FEA18 - Technical Attributes
Attributes Table
| Resistance: | 0.001Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±275ppm/°C |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount