text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R2000FED

WSL Series 2512 0.2 Ω ±1% 1 W ±275 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2512R2000FED - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$940.00
USD
Quantity
Unit Price
4,000+
$0.235
Product Variant Information section