text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R3000FEA

WSL Series 300 mOhms ±1% 1 W 2512 (6432 Metric) Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1904
Product Specification Section
Vishay WSL2512R3000FEA - Technical Attributes
Attributes Table
Resistance: 0.3Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228
USA:
228
Cost Per Unit
$4.155
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.655 USD Each
Total
$8.31
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.