text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP0603R0800FEA

WSLP Series 0603 0.08 Ohm ±1% 0.4 W ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLP0603R0800FEA - Technical Attributes
Attributes Table
Resistance: 0.08Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,475.00
USD
Quantity
Unit Price
5,000+
$0.295
Product Variant Information section