text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP20101L500FEA

WSLP Series 2010 2 W 1.5 mOhm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLP20101L500FEA - Technical Attributes
Attributes Table
Resistance: 1.5mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±275ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,740.00
USD
Quantity
Unit Price
4,000+
$0.685
Product Variant Information section