text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP27262L000FEA

2 mOhms ±1% 5W Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay WSLP27262L000FEA - Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  6.9mm x W  6.6mm x H  2.9mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,455.00
USD
Quantity
Unit Price
1,500+
$0.97
Product Variant Information section