text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR5R0100FEA

WSR Series 4527 5 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Vishay WSR5R0100FEA - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
1,500+
$1.16
Product Variant Information section