Manufacturer Part #
WW2JT6R80
WW Series 1.5 W 6.8 Ohm ± 5% ±50 ppm/°C General Purpose Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics WW2JT6R80 - Product Specification
Stackpole Electronics WW2JT6R80 - Technical Attributes
Attributes Table
| Resistance: | 6.8Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 9.4mm x D 3.96mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.24
4,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole