text.skipToContent text.skipToNavigation

Manufacturer Part #

Y092620R0000T0L

Y0926 Series 1.5/8W 20Ω ±0.01% ±5PPM/°C Foil Resistors

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y092620R0000T0L - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 1.5W
Tolerance (%): ±0.01%
Temp Coefficient: ±5ppm/°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$919.00
USD
Quantity
Unit Price
1
$38.60
3
$38.00
5
$37.72
10
$37.35
20+
$36.76
Product Variant Information section